Cartuccia filtrante Delta Plus per Aerosol, Ammoniaca, Biossido di zolfo, per uso con Maschera completa serie M8000
- Codice RS:
- 666-0982
- Codice costruttore:
- M8000A2B2E2K2P3
- Costruttore:
- Delta Plus
Prodotto discontinuato
- Codice RS:
- 666-0982
- Codice costruttore:
- M8000A2B2E2K2P3
- Costruttore:
- Delta Plus
Normative
Non applicabile
- Paese di origine:
- ES
Dettagli prodotto
Filter cartridges for M8000 series masks
Medium capacity filter cartridges for the M8000 series of full face masks.
Synthetic resin housing with high resistance to impacts and abrasion.
Protection: against gases and organic vapours with a boiling point > 65 °C (solvents and hydrocarbons)
Medium capacity filter (contaminant concentration < 0.5 % or 5000 ppm).
Synthetic resin housing with high resistance to impacts and abrasion.
Protection: against gases and organic vapours with a boiling point > 65 °C (solvents and hydrocarbons)
Medium capacity filter (contaminant concentration < 0.5 % or 5000 ppm).
Nota
It is recommended that cartridges are changed as soon as you experience the odour of the product or breathing becomes difficult.
Standard
EN 148-1
Specifiche
Attributo | Valore |
---|---|
Tipo di filtro | Aerosol, Ammoniaca, Biossido di zolfo |
Per l'uso con | Maschera completa serie M8000 |