- Codice RS:
- 336-384
- Codice costruttore:
- 2577126
- Costruttore:
- Fluke
Prodotto discontinuato
- Codice RS:
- 336-384
- Codice costruttore:
- 2577126
- Costruttore:
- Fluke
Documentazione Tecnica
Normative
Non applicabile
Dettagli prodotto
EI-1625 Selective/Stakeless Clamp Set for Fluke 1625
From Fluke, this Selective/Stakeless clamp set is used along with the Fluke 1625 GEO Earth Ground Tester to perform Selective and Stakeless testing.
Selective testing means using one clamp along with earth ground stakes to provide earth ground loop resistance values for one earth ground electrode. Stakeless testing uses both clamps provided to perform earth ground loop resistance measurement without stakes. Both tests have the advantage of providing measurements with no disconnection from the grounding system! Safer and quicker.
Each clamp has a 50.8 mm (2-inch) inner diameter.
Selective testing means using one clamp along with earth ground stakes to provide earth ground loop resistance values for one earth ground electrode. Stakeless testing uses both clamps provided to perform earth ground loop resistance measurement without stakes. Both tests have the advantage of providing measurements with no disconnection from the grounding system! Safer and quicker.
Each clamp has a 50.8 mm (2-inch) inner diameter.
Specifiche
Attributo | Valore |
---|---|
Tipo di accessori | Corredo di dispositivi di fissaggio selettivi/senza supporti |
Per l'uso con | Serie 1625 |