Loading...
| |||
|
Cable Scout
Professional cable installation system for helping with difficult installation situations
Fibre optic rods that can be screwed together with numerous accessories
Cable grips for sliding onto cables or pipes
| Contents of set | |||
| Type | Content of fibre optic rods | Contents of accessories | Capacity (m) |
| CS-SS | 1 x 4 mm x 1000 mm (yellow) 4 x 5 mm x 1000 mm (red) |
flexible, white extension, 175 mm Ring, adapter, large hook, guide lug, round guide head |
5 |
| CS-SD | 2 x 4 mm x 1000 mm (yellow) 6 x 5 mm x 1000 mm (red) 2 x 6 mm x 1000 mm (black) |
flexible, white extension, 175 mm Ring, adapter, large hook, guide lug, flat + round guide head, lamp, magnet |
10 |
| CS-S6 | 2 x 4 mm x 1000 mm (yellow) 3 x 5 mm x 1000 mm (red) 1 x 6 mm x 1000 mm (black) |
flexible, white extension, 175 mm Ring, adapter, large hook, guide lug, flat + round guide head, magnet |
6 |
| CS-SH | 1 x 4 mm x 350 mm (yellow) 2 x 5 mm x 3500 mm (red) 1 x 6 mm x 3500 mm (black) |
flexible, white extension, 330 mm, small hook, guide lug, round guide head |
1.4 |
| CS-SA | - | flexible, white extension, 175 mm Chain, adapter, small hook, guide lug, flat guide head, magnet |
- |
| Special accessories | |
| Type | Application |
| CS-AW | Slider: allows cables to be led over rough, uneven surfaces |
| CS-AC | Compass: designed for locating cables in cavities etc. in combination with a magnet (supplied) |
| CS-ACM | Chain and magnet: for installing cables behind cavity walls |
| CS-ABR | Spare batteries for Cable Scout lamp |
| CS-AMG2 | Magnet, extra strong: allows metal tools weighing up to 2.5 kg to be lifted |
Molle per cablatori
Nastri di acciaio e nylon che permettono di guidare cavi e fili lungo il condotto e il tubo protettivo, ecc.
Nota
Per lubrificanti, vedere tipicamente il codice 196-3390


