- Codice RS:
- 546-698
- Codice costruttore:
- CCT15368
- Costruttore:
- Merlin Gerin
Prodotto discontinuato
Alternativa
Prodotto al momento non disponibile. Ti suggeriamo la seguente alternativa.
- Codice RS:
- 546-698
- Codice costruttore:
- CCT15368
- Costruttore:
- Merlin Gerin
Normative
Non applicabile
- Paese di origine:
- DE
Dettagli prodotto
Merlin Gerin Daylight Switch
The Merlin Gerin IC2000 series analogue light sensitive timer light switch is a single-channel, DIN rail, wall mount device. It has a voltage rating of 230VAC. This switch has cabling test function with a pushbutton on front face supplied with a wall-mounted cell.
Features and Benefits
Sealable protective panel on front panel.
Sensitivity and luminosity adjustment on the front panel
Green and red status LED
Power consumption is 6VA
Brightness range is between 2ux and 2000lux
Ambient air temperature for operation ranging between -25°C and 55°C
Sensitivity and luminosity adjustment on the front panel
Green and red status LED
Power consumption is 6VA
Brightness range is between 2ux and 2000lux
Ambient air temperature for operation ranging between -25°C and 55°C
Applications
Heavy loads like controlling
Switching an electric circuit (lighting, heating)
Control of lighting, heating, and ventilation
Switching an electric circuit (lighting, heating)
Control of lighting, heating, and ventilation
Certifications
EN 60529
EN 60669
IP20B rated
EN 60669
IP20B rated
Specifiche
Attributo | Valore |
---|---|
Tensione di alimentazione | 230 V c.a. |
Numero di canali | 1 |