Rubinetto in ottone cromato Reliance Water Controls PUSH 100 020, 6 bar max, connessione G 1/2, con leva
- Codice RS:
- 455-0414
- Codice costruttore:
- PUSH 100 020
- Costruttore:
- Reliance Water Controls
Prodotto discontinuato
- Codice RS:
- 455-0414
- Codice costruttore:
- PUSH 100 020
- Costruttore:
- Reliance Water Controls
Documentazione Tecnica
Normative
Non applicabile
- Paese di origine:
- FR
Dettagli prodotto
Auteau® Lever Arm Basin Tap
Self-closing, timed flow, lever tap designed to make operation easy for the elderly and the infirm
Suitable for industrial, commercial and leisure applications
Brass lever
Nitrile seals
Incorporates self-cleaning polyacetal Auteau cartridge
Cartridge removable for ease of maintenance or replacement
Saves up to 60% of water usage, compared with conventional taps
Saves energy as well as water, when fitted on hot water systems
15 sec flow time at 3 bar non-adjustable
Comes with 6 l/m flow limiter, for water economy
Suitable for industrial, commercial and leisure applications
Brass lever
Nitrile seals
Incorporates self-cleaning polyacetal Auteau cartridge
Cartridge removable for ease of maintenance or replacement
Saves up to 60% of water usage, compared with conventional taps
Saves energy as well as water, when fitted on hot water systems
15 sec flow time at 3 bar non-adjustable
Comes with 6 l/m flow limiter, for water economy
Standard
BS1224
Specifiche
Attributo | Valore |
---|---|
Tipo di controllo | Leva |
Materiale corpo | Ottone |
Finitura | Cromato |
Massima pressione di esercizio | 6 bar |
Tipo di componente | Rubinetto lavabo |
Dimensione filetto | 1/2poll |
Filettatura standard | G |
- Codice RS:
- 455-0414
- Codice costruttore:
- PUSH 100 020
- Costruttore:
- Reliance Water Controls