- Codice RS:
- 911-9138
- Codice costruttore:
- 0610 1725
- Costruttore:
- Testo
Prodotto non a stock - in consegna appena disponibile
Aggiunto
Prezzo per Unità
228,00 €
(IVA esclusa)
278,16 €
(IVA inclusa)
Unità | Per unità |
1 + | 228,00 € |
- Codice RS:
- 911-9138
- Codice costruttore:
- 0610 1725
- Costruttore:
- Testo
Documentazione Tecnica
Normative
Non applicabile
- Paese di origine:
- DE
Dettagli prodotto
testo Sensore di temperatura
Testo Thermistor, 5s Response Time, -35°C to +80°C Measuring Range - 0610 1725
Need an immersion and penetration temperature probe that will let you take precise measurements? Choose this NTC thermistor from Testo. It has a high accuracy rating of ±0.2°C across most of its measuring range, so you can trust youll get reliable data. Thanks to its broad temperature measuring range between -35°C and +80°C, it's suitable for use with a wide variety of substances.
Features & Benefits
IP67 rating means it's dust-tight and protected against submersion in 1m of water for up to 30 minutes
Quick response time of 5s for fast readings
Long cable length of 6m gives you an extended reach between your probe and logger
Quick response time of 5s for fast readings
Long cable length of 6m gives you an extended reach between your probe and logger
Applications
Medical industry
HVAC systems
Food storage facilities
HVAC systems
Food storage facilities
Can I use this probe for long-term measurements?
Yes. You can secure it in place using a clamp or PG gland for long-term measurements.
Specifiche
Attributo | Valore |
---|---|
Calibrato | Certificazione ISO |
- Codice RS:
- 911-9138
- Codice costruttore:
- 0610 1725
- Costruttore:
- Testo
Link consigliati
- Termistore PTC NTC Eliwell lunghezza cavo 3m
- Termistore PTC NTC Amphenol Advanced Sensors risposta 15 s
- Termistore PTC NTC Amphenol Advanced Sensors risposta 10 s
- Termistore PTC NTC TE Connectivity risposta 200 ms
- Termistore PTC NTC Amphenol Advanced Sensors risposta 20 s
- Termistore PTC PTC Carel risposta 15 s, lunghezza cavo 1.5m
- Termistore PTC NTC Testo, risposta 150 s
- Termistore NTC NTC TE Connectivity9 - 1,1 s