- Codice RS:
- 264-9859
- Codice costruttore:
- PSW
- Costruttore:
- Sangamo
Prodotto discontinuato
Alternativa
- Codice RS:
- 264-9859
- Codice costruttore:
- PSW
- Costruttore:
- Sangamo
Documentazione Tecnica
Normative
Non applicabile
- Paese di origine:
- GB
Dettagli prodotto
Multi Function / Application
The Sangamo Powersaver range of timers provide the user with a selection of options to further enhance the functionality required to get the job done. This range of simple to setup, simple to use options can be used in a comprehensive range of applications including panel heating control, security lighting and boilers.
One of the main benefits to the Powersaver series is the size, which is the standard size to fit into a single gang patress box. This feature makes retrofitting quick and simple
One of the main benefits to the Powersaver series is the size, which is the standard size to fit into a single gang patress box. This feature makes retrofitting quick and simple
Choice of three controllers. All offer a boost facility where the load is switched on for 0.5, 1 or 2 hours
Boost: single button operation
Daily: as boost, plus 3 operations per day
Weekly: as daily, plus 3 alternative operations on Saturday and Sunday
SPDT Contact Configuration
Surface; Flush mounting type
4 hours battery back-up
Boost: single button operation
Daily: as boost, plus 3 operations per day
Weekly: as daily, plus 3 alternative operations on Saturday and Sunday
SPDT Contact Configuration
Surface; Flush mounting type
4 hours battery back-up
Autorizzatori
BEAB
Autorizzatori
BEAB
Digitale
Specifiche
Attributo | Valore |
---|---|
Tensione di alimentazione | 230 V c.a. |
Tipo | Digitale |
Numero di canali | 1 |
Unità misurate | Minuti |
Lunghezza segmento | 10 min |
Altezza | 87mm |
Profondità | 45mm |
Allocazioni di memoria | 30 |
Durata della batteria | 4h |
- Codice RS:
- 264-9859
- Codice costruttore:
- PSW
- Costruttore:
- Sangamo