- Codice RS:
- 275-2331
- Codice costruttore:
- 79309-0101
- Costruttore:
- FLIR
Prodotto non a stock - in consegna appena disponibile
Aggiunto
Prezzo per Unità
16.141,35 €
(IVA esclusa)
19.692,45 €
(IVA inclusa)
Unità | Per unità |
1 + | 16.141,35 € |
- Codice RS:
- 275-2331
- Codice costruttore:
- 79309-0101
- Costruttore:
- FLIR
Documentazione Tecnica
Normative
- Paese di origine:
- SE
Dettagli prodotto
Telecamera termica FLIR T530 14° + 24° + 42° - T500
This professional thermal imaging camera from FLIR with a detector resolution of 320 x 240 pixels, provides precise temperature measurements in a wide range of -20 to 650 °C. It is designed to maximise efficiency, safety, and performance in various industries.
Features & Benefits
• 180° rotating optical block for targeting overhead components effortlessly
• Laser-assisted autofocus and 1-Touch Level/Span for precision measurement
• LCD display with enhanced brightness and resolution for easy decision-making
• Built-in navigation and reporting features for organising findings in the field
• Intuitive controls, including touchscreen and programmable buttons, for quick access
• Embedded GPS locations and measurement data for precise documentation
• Laser-assisted autofocus and 1-Touch Level/Span for precision measurement
• LCD display with enhanced brightness and resolution for easy decision-making
• Built-in navigation and reporting features for organising findings in the field
• Intuitive controls, including touchscreen and programmable buttons, for quick access
• Embedded GPS locations and measurement data for precise documentation
Applications
• Monitoring industrial equipment and preventing component failure
• Conducting electrical, mechanical, and industrial surveys and repairs
• Efficient troubleshooting and repair scheduling in various industries
• Conducting electrical, mechanical, and industrial surveys and repairs
• Efficient troubleshooting and repair scheduling in various industries
La termocamera FLIR Thermal Studio PRO e la serie Plugin Route creator T500 offrono la comodità di passare istantaneamente dalla scansione ad ampia area alla scansione telefotografica senza cambiare l'obiettivo. Semplifica le indagini e le riparazioni industriali, elettriche e meccaniche con la modalità percorso di ispezione, che esegue percorsi pre-pianificati creati in FLIR Thermal Studio Pro.
Can it measure temperatures accurately in a wide range?
Prendere rapidamente decisioni critiche
Massimizzazione dell'efficienza e della sicurezza
Massimizzare le prestazioni
Massimizzazione dell'efficienza e della sicurezza
Massimizzare le prestazioni
Yes, the FLIR T530 thermal imaging camera can measure temperatures from -20 to 650 °C accurately.
Will it help in organising findings during field inspections?
Yes, it comes with built-in navigation and reporting features for easy organisation.
Is it suitable for conducting surveys in different industries?
Yes, the FLIR T530 thermal imaging camera is ideal for electrical, mechanical, and industrial surveys.
Specifiche
Attributo | Valore |
---|---|
Gamma misure di temperatura | -20 → 650 °C |
Risoluzione rilevatore | 320 x 240pixel |
Risoluzione display | 640 x 480pixel |
Numero modello | 14° + 24° + 42°, FLIR T530 |
Calibrato | Certificazione ISO |
Link consigliati
- Termocamera FLIR E75 sensore 320 x 240pixel
- Termocamera FLIR E76 24° sensore 320 x 240pixel
- Termocamera FLIR ETS320 sensore 320 x 240pixel
- Termocamera FLIR E54 24° sensore 320 x 240pixel
- Termocamera FLIR sensore 320 x 240pixel, Cert. ISO
- Termocamera FLIR E54 24° sensore 320 x 240pixel, Cert. ISO
- Termocamera FLIR E76 24° sensore 320 x 240pixel, Cert. ISO
- Termocamera FLIR T530 sensore 320 x 240pixel