- Codice RS:
- 275-2336
- Codice costruttore:
- 79309-0201
- Costruttore:
- FLIR
Prodotto non a stock - in consegna appena disponibile
Aggiunto
Prezzo per Unità
20.741,35 €
(IVA esclusa)
25.304,45 €
(IVA inclusa)
Unità | Per unità |
1 + | 20.741,35 € |
- Codice RS:
- 275-2336
- Codice costruttore:
- 79309-0201
- Costruttore:
- FLIR
Documentazione Tecnica
Normative
- Paese di origine:
- SE
Dettagli prodotto
Telecamera termica da 24° + 14° + 42° FLIR T540 - Serie T500
This professional thermal imaging camera by FLIR offers unparalleled efficiency, safety, and performance in various industries. With features like a high display resolution of 640 x 480 pixels and a temperature measurement range from -20 to 1500 °C, this camera maximises precision in temperature measurement.
Features & Benefits
• Equipped with a 464 x 348 pixel detector resolution for detailed thermal imaging
• 180° rotating optical block to target overhead components effortlessly
• LCD display with enhanced brightness and resolution for easy decision-making
• Built-in navigation and reporting features for organising findings in the field
• Intuitive controls with touchscreen and programmable buttons for quick access
• 180° rotating optical block to target overhead components effortlessly
• LCD display with enhanced brightness and resolution for easy decision-making
• Built-in navigation and reporting features for organising findings in the field
• Intuitive controls with touchscreen and programmable buttons for quick access
Applications
• Industrial maintenance and inspections
• Electrical system troubleshooting
• Mechanical equipment monitoring
• Electrical system troubleshooting
• Mechanical equipment monitoring
La termocamera FLIR Thermal Studio PRO e la serie Plugin Route creator T500 offrono la comodità di passare istantaneamente dalla scansione ad ampia area alla scansione telefotografica senza cambiare l'obiettivo. Semplifica le indagini e le riparazioni industriali, elettriche e meccaniche con la modalità percorso di ispezione, che esegue percorsi pre-pianificati creati in FLIR Thermal Studio Pro.
Can it measure temperatures accurately in a wide range?
Prendere rapidamente decisioni critiche
Massimizzazione dell'efficienza e della sicurezza
Massimizzare le prestazioni
Massimizzazione dell'efficienza e della sicurezza
Massimizzare le prestazioni
Yes, the FLIR T540 thermal imaging camera has a temperature measurement range from -20 to 1500 °C.
Will it help in organising findings in the field?
Yes, it comes with built-in navigation and reporting features for efficient organisation.
Is it suitable for industrial use?
The FLIR T540 is designed for industrial applications such as equipment inspections and component monitoring.
Can it be used for electrical system troubleshooting?
Yes, it is ideal for diagnosing faults in electrical systems with precision.
Is it compatible with FLIR Ignite cloud storage?
Yes, you can upload and organise images to the FLIR Ignite cloud for secure storage and sharing.
Specifiche
Attributo | Valore |
---|---|
Gamma misure di temperatura | -20 → 1500 °C |
Risoluzione rilevatore | 464 x 348pixel |
Risoluzione display | 640 x 480pixel |
Numero modello | 24° + 14° + 42°, FLIR T540 |
Calibrato | Certificazione ISO |
Link consigliati
- Termocamera FLIR E86 24° sensore 464 x 348pixel
- Termocamera FLIR E86 24° sensore 464 x 348pixel, Cert. ISO
- Termocamera FLIR E96 24° sensore 640 x 480pixel, Cert. ISO
- Termocamera FLIR 14° + 24° + 42° -20 → 650 °C Cert. ISO
- Termocamera FLIR T560-24-14-42 sensore 640 x 480pixel
- Termocamera FLIR T540 sensore 464 x 348pixel
- Termocamera FLIR FLIR E96 24° + 14° & 42 sensore 640 x 480pixel, Cert. ISO
- Termocamera FLIR 14° + 42° -20 → 120 °C Cert. ISO