Scheda controller RAID PCIe M.2 SATA StarTech.com 18 x 12 x 2 cm Chiave B M2

Non disponibile
RS non distribuirà più questo prodotto.
Codice RS:
197-5464
Codice Distrelec:
302-31-460
Codice costruttore:
PEXM2SAT3422
Costruttore:
StarTech.com
Trova prodotti simili selezionando uno o più attributi.
Seleziona tutto

Marchio

StarTech.com

Tipo accessorio

Scheda controller RAID PCIe

Tipo di interfaccia

M.2 SATA

Dimensioni

18 x 12 x 2 cm

Fattore di forma supportato

Chiave B M2

Distrelec Product Id

30231460

Tipo prodotto

Scheda di controllo

Standard/Approvazioni

TAA, CE, FC, RoHS, REACH

Numero di unità supportate

2

Paese di origine:
TW

StarTech.com Controller Card, Built-In Port Multiplier, PCIe Bus-Powered - PEXM2SAT3422


Combine the size and speed of two NGFF M.2 drives with this controller card from StarTech.com. By simply installing your OS on the M.2 drive, you'll have faster access to the files you use most often, while freeing up your higher-capacity HDD for bulk storage.

Features & Benefits


Scalable internal storageThis controller card supports RAID 0, 1 and 10 configurations for improved computer performance or to create data redundancy backups.

Easy set-upSupplied with a full-profile bracket for straightforward installation and backed up with native support on most operating systems, this component offers quick and hassle-free access to NGFF functionality.

Applications


• 2 x M.2 B-Key onboard sockets enable rapid SATA III transfer speeds of up to 6Gbps

• Supports Native Command Queuing, plus ATA and ATAPI commands for flexibility

StarTech M.2 SSD RAID controller card lets user install two M.2 NGFF (Next Generation Form Factor) drives in desktop computer. The card also features two SATA III (6Gbps) ports and supports hardware RAID. User can merge the speed and compact size of M.2 solid state drives (SSD) with the storage capacity of traditional hard disk drives (HDD).

FAQs


• M.2 SSD RAID controller card

• low-profile bracket

• M.2 mounting screws

• quick-start guide

What drives is this card compatible with?This versatile adapter supports 22110, 2280, 2260, 2242 and 2230 drive sizes, as well as hybrids.

Interface


M.2 SATA, SATA

RAID


Yes

Link consigliati

Rimani aggiornato sulle novità di prodotto e sulle nostre offerte!

Indirizzo email

I dati personali forniti saranno trattati in linea con la nostra Politica sulla Privacy.