Phoenix Contact Ø 6.4 mm, col. Bianco, Bianco, restringimento 3:1, L. 15mm, 15 mm WMS

Al momento non disponibile
Non sappiamo se questo articolo tornerà in stock, RS intende rimuoverlo a breve dall'assortimento.
Codice RS:
497-355
Codice costruttore:
0801595
Costruttore:
Phoenix Contact
Trova prodotti simili selezionando uno o più attributi.
Seleziona tutto

Marchio

Phoenix Contact

Diametro manicotto

6.4 mm

Colore

Bianco, Bianco

Rapporto di restringimento

3:1

Lunghezza manicotto

15 mm, 15 mm

Serie

WMS

Senza alogeni

Sì

Materiale

Poliolefina

Diametro retratto

2.1 mm

Standard/Approvazioni

CSA, cULus, DIN EN 61010-1 (VDE 0411-01):2020-03, DIN EN 62208 (VDE 0660-511), RoHS

Paese di origine:
CN
The Phoenix Contact versatile unmarked heat shrink tubing is designed for efficient and reliable identification in a range of applications. Engineered from high-quality polyolefin material, it offers a robust solution for labelling cables and wires, making it ideal for both industrial and domestic use. The tubing’s ladder-style format ensures easy handling, while its impressive shrink ratio provides exceptional adaptability across various diameters. Whether used for electrical insulation or marking components, this product guarantees a strong bond when heated and preserves legibility even in challenging environments. Its extensive compatibility with various thermal transfer printers enhances usability, ensuring clarity and precision in all labelling tasks.

Provides long-lasting identification for individual wires and cables

Compatible with multiple thermal transfer printing systems

Designed for easy application with quick heating processes

Adapts effectively to a broad range of cable diameters for versatility

Utilises a halogen-free formulation for enhanced safety

Environmentally designed to meet strict compliance standards

Offers heavy-duty performance in extreme industrial settings

Exhibits excellent resistance to chemicals and UV radiation

Link consigliati

Rimani aggiornato sulle novità di prodotto e sulle nostre offerte!

Indirizzo email

I dati personali forniti saranno trattati in linea con la nostra Politica sulla Privacy.