Phoenix Contact Ø 4.8 mm, col. Bianco, Bianco, restringimento 3:1, L. 60mm, 60 mm WMS
- Codice RS:
- 497-373
- Codice costruttore:
- 0800393
- Costruttore:
- Phoenix Contact
Al momento non disponibile
Non sappiamo se questo articolo tornerà in stock, RS intende rimuoverlo a breve dall'assortimento.
- Codice RS:
- 497-373
- Codice costruttore:
- 0800393
- Costruttore:
- Phoenix Contact
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
| Marchio | Phoenix Contact | |
| Diametro manicotto | 4.8 mm | |
| Colore | Bianco, Bianco | |
| Rapporto di restringimento | 3:1 | |
| Lunghezza manicotto | 60 mm, 60 mm | |
| Serie | WMS | |
| Senza alogeni | Sì | |
| Materiale | Poliolefina | |
| Diametro retratto | 1.6 mm | |
| Standard/Approvazioni | CSA, cULus, DIN EN 61010-1 (VDE 0411-01):2020-03, DIN EN 62208 (VDE 0660-511), RoHS | |
| Seleziona tutto | ||
|---|---|---|
Marchio Phoenix Contact | ||
Diametro manicotto 4.8 mm | ||
Colore Bianco, Bianco | ||
Rapporto di restringimento 3:1 | ||
Lunghezza manicotto 60 mm, 60 mm | ||
Serie WMS | ||
Senza alogeni Sì | ||
Materiale Poliolefina | ||
Diametro retratto 1.6 mm | ||
Standard/Approvazioni CSA, cULus, DIN EN 61010-1 (VDE 0411-01):2020-03, DIN EN 62208 (VDE 0660-511), RoHS | ||
- Paese di origine:
- CN
The Phoenix Contact versatile cable shrink sleeve, designed for seamless cable identification, combines practicality with high-performance standards. With a ladder-style format, it enables efficient application and organisation, ensuring a precise fit over a range of cable diameters. Ideal for use in a variety of environments, this heat-shrink tubing is compatible with numerous marking technologies and printers, providing flexibility in various applications. The durable material guarantees long-lasting performance, offering reliable marking under demanding conditions. Whether for industrial use or DIY projects, this product excels in both functionality and ease of use, making it a go-to choice for professionals seeking minimal fuss in cable management.
Provides clear and permanent cable labeling for enhanced identification
Compatible with several printing systems for versatile use
Designed for rapid deployment and ease of application
Offers a high shrinking ratio for diverse cable sizes
White shade allows for vivid printing without background interference
Halogen-free composition lends itself to environmentally conscious projects
Effective in extreme environments, suitable for various industries
Ladder-style sections simplify the process of marking and applying markers
Link consigliati
- Tubetto termorestringente Phoenix Contact Ø 4.8 mm restringimento 3:1, L. 60mm WMS
- Tubazione termoretraibile a caldo Phoenix Contact Ø 4.8 mm restringimento 3:1, L. 60mm WMS
- Tubetto termorestringente Phoenix Contact Ø 4.8 mm restringimento 2:1, L. 60mm WMS-2 HF
- Tubetto termorestringente Phoenix Contact Ø 4.8 mm restringimento 3:1, L. 60mm WMS
- Phoenix Contact Ø 19.1 mm Bianco L. 60mm, 60 mm WMS-2 HF
- Tubetto termorestringente Phoenix Contact Ø 4.8 mm restringimento 2:1, L. 60mm WMS-2 HF
- Tubetto termorestringente Phoenix Contact Ø 4.8 mm restringimento 3:1, L. 15mm WMS
- Tubetto termorestringente Phoenix Contact Ø 4.8 mm restringimento 3:1, L. 30mm WMS