SSD Crucial
- Codice RS:
- 175-7812
- Codice costruttore:
- SSD-CT1000MX500SSD1
- Costruttore:
- Crucial
Al momento non disponibile
Non sappiamo se questo articolo tornerà in stock, RS intende rimuoverlo a breve dall'assortimento.
Alternativa
Prodotto al momento non disponibile. Ti suggeriamo la seguente alternativa.
Unità
165,07 €
(IVA esclusa)
201,39 €
(IVA inclusa)
- Codice RS:
- 175-7812
- Codice costruttore:
- SSD-CT1000MX500SSD1
- Costruttore:
- Crucial
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
| Marchio | Crucial | |
| Tipo prodotto | SSD | |
| Seleziona tutto | ||
|---|---|---|
Marchio Crucial | ||
Tipo prodotto SSD | ||
Crucial Internal SSD
The Crucial MX500 internal solid-state drive (SSD) has a capacity of 1TB and holds all your irreplaceable files. It loads and saves almost everything your system does. It is used to join more and more people who keep their family videos, photos, music and important documents on an SSD. This SSD gives near-instant performance and lasting reliability that comes with solid-state storage. It is a drive built on quality, speed and security that is all backed by helpful service and support. It has 560Mbps read and 510Mbps write sequential speed.
Features and Benefits
Hardware-based encryption
Integrated power loss immunity
Exclusive data defence
Form factor is 2.5inch
Interface is SATA 6.0Gbps
Redundant array of independent NAND
Built-in durability
Self-monitoring and reporting technology (SMART)
Adaptive thermal protection
Halogen free
Operating temperature ranges between 0°C and 70°C
Certifications
CE certified
FCC certified
BSMI
C-Tick certified
VCCI
KCC RRL
WEEE
TUV certified
UL approved
SATA-IO
Link consigliati
- SSD Crucial BX500 2,5" Interno 240 GB
- SSD Crucial BX500 2,5" Interno 500 GB
- SSD Crucial X6 Portatile Esterno 500 GB
- SSD Crucial BX500 2,5" Interno 2 TB
- SSD Crucial BX500 2,5" Interno 1 TB
- SSD Crucial P3 Plus M.2 (2280) Interno 4 TB
- SSD Crucial P3 Plus M.2 (2280) Interno 2 TB
- SSD Crucial P3 Plus M.2 (2280) Interno 1 TB