Punti metallici BETA 1945P/S 18 18mm
- Codice RS:
- 574-604
- Codice costruttore:
- 1945P/S 18
- Costruttore:
- BETA
Prezzo per 1 unità*
7,49 €
(IVA esclusa)
9,14 €
(IVA inclusa)
Consegna GRATUITA per ordini a partire da 60,00 €
Temporaneamente esaurito
- Spedizione a partire dal 22 dicembre 2025
Te ne servono di più? Inserisci la nuova quantità e clicca su "Controlla le date di consegna".
Unità | Per unità |
|---|---|
| 1 + | 7,49 € |
*prezzo indicativo
- Codice RS:
- 574-604
- Codice costruttore:
- 1945P/S 18
- Costruttore:
- BETA
Specifiche
Documentazione Tecnica
Normative
Dettagli prodotto
Trova prodotti simili selezionando uno o più attributi.
Seleziona tutto | Attributo | Valore |
|---|---|---|
| Marchio | BETA | |
| Lunghezza punto metallico | 18mm | |
| Seleziona tutto | ||
|---|---|---|
Marchio BETA | ||
Lunghezza punto metallico 18mm | ||
Esente
- Paese di origine:
- TW
The BETA Premium connector pin designed for versatility and precision, making it an essential component for various applications. The meticulously crafted design ensures that it meets the demanding standards of modern electronic projects. With a diameter of 0.64 mm, this pin offers a reliable connection while maintaining a streamlined profile, allowing for seamless integration into your existing setups. Its robust construction is perfectly suited to handle frequent use, ensuring durability and longevity. With compatibility across multiple devices, this connector pin streamlines connectivity, enhancing both performance and reliability in your projects. Choose this exceptional product for a dependable solution to your electronic connectivity needs.
Precision engineered for consistent reliability
Constructed from durable materials for a long lifespan
Designed for ease of use in a variety of environments
Versatile enough to meet the demands of multiple applications
Ergonomically crafted to provide optimal comfort during use
Constructed from durable materials for a long lifespan
Designed for ease of use in a variety of environments
Versatile enough to meet the demands of multiple applications
Ergonomically crafted to provide optimal comfort during use
