Termocamera Megger, -20 → 300 °C, -20 → 300 °C, sensore 32 x 31 pixel, 32 x 31 pixel, Cert. ISO
- Codice RS:
- 266-0495
- Codice costruttore:
- TC3231
- Costruttore:
- Megger
Al momento non disponibile
Siamo spiacenti, ma non sappiamo quando questo prodotto sarà di nuovo disponibile.
- Codice RS:
- 266-0495
- Codice costruttore:
- TC3231
- Costruttore:
- Megger
Specifiche
Documentazione Tecnica
Normative
Dettagli prodotto
Trova prodotti simili selezionando uno o più attributi.
Seleziona tutto | Attributo | Valore |
|---|---|---|
| Marchio | Megger | |
| Calibrato | Certificazione ISO | |
| Seleziona tutto | ||
|---|---|---|
Marchio Megger | ||
Calibrato Certificazione ISO | ||
- Paese di origine:
- CN
Megger Thermal Imaging Camera, 9Hz Image Capture Frequency, 38° x 38° Field of View - TC3231
In search of a way to pinpoint potential electrical hotspots? Get the picture with this Megger thermal imaging Camera. When aimed at an area, the device displays heat energy as colourised fields on its 55.88mm LCD screen. This quickly highlights areas in surfaces or equipment that are at risk of overheating. Its display also blends visible and infrared radiation, making it even easier to see problem spots. The Camera weighs just 406g, so it's light and easy to handle.
Features & Benefits
• Includes an SD memory card which stores up to 6000 images
• Built-in USB Interface lets you download your data onto a PC
• Suitable for challenging environments, thanks to its 0°C to +50°C operating temperature range
• Automatic deactivation function saves battery after 10 minutes of inactivity
• Selectable colour palette to customise your thermal imaging analysis
Applications
• Construction industry
• Automotive repairs
• Electrical maintenance
• Building inspections
What's the temperature measuring range of this device?
This thermal imaging Camera reads temperatures in a broad range between -20°C and +300°C, so it's a versatile gadget.
Supplied with
USB mains charger
Charger adapters including UK, Schuko, US, AUS
USB lead
Micro SD card
SD card adapter
Charger adapters including UK, Schuko, US, AUS
USB lead
Micro SD card
SD card adapter
Link consigliati
- Termocamera FLIR TG165 300 °C, sensore 80 x 60 pixel
- Termocamera FLIR TG165 300 °C, sensore 80 x 60 pixel ISOCAL
- Termocamera con WiFi FLIR C3-X sensore 128 x 96 pixel
- Termocamera con WiFi FLIR C3-X sensore 128 x 96 pixel ISOCAL
- Termocamera Fluke PTi120 sensore 120 x 90pixel, Cert. ISO
- Ohmmetro Megger DLRO2, Cert. LAT
- Ohmmetro Megger DLRO2, Cert. ISO
- Rilevatore di viti Megger, Cert. ISO

