- Codice RS:
- 753-8741
- Codice costruttore:
- QL355T SII
- Costruttore:
- Aim-TTi
Prodotto non a stock - in consegna appena disponibile
Prezzo per Unità
1.317,00 €
(IVA esclusa)
1.606,74 €
(IVA inclusa)
Unità | Per unità |
---|---|
1 + | 1.317,00 € |
- Codice RS:
- 753-8741
- Codice costruttore:
- QL355T SII
- Costruttore:
- Aim-TTi
Normative
- Paese di origine:
- GB
Dettagli prodotto
Alimentatori a uscita doppia e tripla serie QL
Gli alimentatori lineari regolati a uscita singola QL355 offrono prestazioni superiori, tra le quali precisione molto elevata e controllo digitale completo.
Più di 100 W per l'uscita principale
Gamme multiple a garanzia di maggiore flessibilità di corrente
Impostazione con immissione di dati numerici o rotella manuale
Diverse memorie non volatili
Terminali selezionabili di rilevamento remoto
Larghezza modulare compatta idonea per banchi o rack
Gamme multiple a garanzia di maggiore flessibilità di corrente
Impostazione con immissione di dati numerici o rotella manuale
Diverse memorie non volatili
Terminali selezionabili di rilevamento remoto
Larghezza modulare compatta idonea per banchi o rack
Aim-TTi QL Series II Series Bench Power Supply, 228 W Power Rating, 3 A / 0 to 3 A / 0 to 5 A Output Current - QL355T SII
This bench power supply is a precision DC power supply by Aim-TTi, offering digital control and high accuracy. It features three output channels with a power rating of 228W. The QL Series II provides linear regulation and multiple output ranges for enhanced flexibility and performance.
Features & Benefits
• Offers precise control with 16-bit DACs for voltage settings down to 1mV resolution
• Provides multiple output ranges for increased current capability at lower voltages
• Unrivalled performance in terms of regulation, output noise, and dynamics
• Extensive protection features including OVP and OCP trips
• Comprehensive remote control options via USB, LAN, RS232, GPIB interfaces
• Provides multiple output ranges for increased current capability at lower voltages
• Unrivalled performance in terms of regulation, output noise, and dynamics
• Extensive protection features including OVP and OCP trips
• Comprehensive remote control options via USB, LAN, RS232, GPIB interfaces
Applications
• Ideal for use in laboratories, workshops, and testing environments
• Suitable for applications requiring high precision and stability
• Essential for powering logic circuits and low voltage devices
• Suitable for applications requiring high precision and stability
• Essential for powering logic circuits and low voltage devices
Can it provide precise voltage settings?
Yes, this bench power supply offers voltage settings down to 1mV resolution for accurate control.
Will it suit applications requiring high efficiency?
Yes, this power supply utilises linear technology for high performance and efficiency.
Is it suitable for use in demanding testing environments?
Yes, the QL Series II is designed to meet the requirements of critical applications in various industries.
Specifiche
Attributo | Valore |
---|---|
Calibrato | Certificazione ISO |
Link consigliati
- Alimentatore da banco Aim-TTi, Cert. ISO
- Alimentatore da banco Aim-TTi, 3 uscite, 0 → 35V, 3A, 105W, Cert. LAT
- Alimentatore da banco Aim-TTi, Certificazione SIT
- Alimentatore da banco Aim-TTi, 3 uscite, 0 → 15V, 2A, 105W, Cert. ISO
- Alimentatore da banco Aim-TTi, 3 uscite, 0 → 15V, 2A, 105W, Cert. LAT
- Alimentatore da banco Aim-TTi, 1 uscita, 0 → 35V, 3A, 105W, Cert. LAT
- Alimentatore da banco Aim-TTi, 1 uscita, 0 → 56V, 2A, 112W, Cert. LAT
- Alimentatore da banco Aim-TTi QL355T SII, 3 uscite, 0 → 35V, 3A, 228W