- Codice RS:
- 753-8789
- Codice costruttore:
- QL564 SII
- Costruttore:
- Aim-TTi
Prodotto non a stock - in consegna appena disponibile
Prezzo per Unità
753,00 €
(IVA esclusa)
918,66 €
(IVA inclusa)
Unità | Per unità |
---|---|
1 + | 753,00 € |
- Codice RS:
- 753-8789
- Codice costruttore:
- QL564 SII
- Costruttore:
- Aim-TTi
Normative
- Paese di origine:
- GB
Dettagli prodotto
Alimentatori a uscita doppia e tripla serie QL
Gli alimentatori lineari regolati a uscita singola QL355 offrono prestazioni superiori, tra le quali precisione molto elevata e controllo digitale completo.
Più di 100 W per l'uscita principale
Gamme multiple a garanzia di maggiore flessibilità di corrente
Impostazione con immissione di dati numerici o rotella manuale
Diverse memorie non volatili
Terminali selezionabili di rilevamento remoto
Larghezza modulare compatta idonea per banchi o rack
Gamme multiple a garanzia di maggiore flessibilità di corrente
Impostazione con immissione di dati numerici o rotella manuale
Diverse memorie non volatili
Terminali selezionabili di rilevamento remoto
Larghezza modulare compatta idonea per banchi o rack
Aim-TTi QL Series II Series Bench Power Supply, 112 W Power Rating, 0 to 2 A / 0 to 4 A Output Current - QL564 SII
This precision Aim-TTi bench power supply, from the QL Series II, is a high-quality and reliable power source designed for use in different industries. With powerful features and exceptional performance, this power supply is a must-have for any professional setting.
Features & Benefits
• Precision DC Power Supply with digital control for accurate voltage and current output
• Linear power supply technology ensures stable and noise-free performance
• Output voltage ranges from 0 to 56V and 0 to 25V, with output current options of 0 to 2A and 0 to 4A respectively
• High power rating of 112W for demanding applications
• Binding post terminals for secure connections and ease of use
• Linear power supply technology ensures stable and noise-free performance
• Output voltage ranges from 0 to 56V and 0 to 25V, with output current options of 0 to 2A and 0 to 4A respectively
• High power rating of 112W for demanding applications
• Binding post terminals for secure connections and ease of use
Applications
• Ideal for use in laboratory settings for precise voltage and current requirements
• Suitable for powering logic and low voltage circuits with the auxiliary output
• Essential for calibration purposes due to its high level of precision
• Recommended for use in telecom applications due to low noise performance
• Suitable for powering logic and low voltage circuits with the auxiliary output
• Essential for calibration purposes due to its high level of precision
• Recommended for use in telecom applications due to low noise performance
Can it provide accurate voltage and current output for calibration purposes?
Yes, the Aim-TTi Bench Power Supply offers exceptional precision for calibration needs.
Will it be suitable for powering logic and low voltage circuits?
Yes, the auxiliary output provides fully variable voltage for such applications.
Is it ideal for use in laboratory setups?
Yes, the precision and stability make it perfect for laboratory requirements.
Can it handle demanding applications with its high power rating?
Yes, the power rating of 112W ensures reliable performance for various tasks.
How does it ensure noise-free and stable performance?
The linear power supply technology used in this model guarantees unrivaled regulation and low noise output.
Specifiche
Attributo | Valore |
---|---|
Calibrato | Certificazione SIT |
Link consigliati
- Alimentatore da banco Aim-TTi, Certificazione SIT
- Alimentatore da banco Aim-TTi, Cert. ISO
- Alimentatore da banco Aim-TTi, 1 uscita, 0 → 56V, 2A, 112W, Cert. LAT
- Alimentatore da banco Aim-TTi QL564 SII, 1 uscita, 0 → 56V, 0 → 2A, 112W
- Alimentatore da banco Aim-TTi, 3 uscite, 0 → 35V, 3A, 105W, Cert. LAT
- Alimentatore da banco Aim-TTi, 1 uscita, 0 → 35V, 3A, 105W, Cert. LAT
- Alimentatore da banco Aim-TTi, 3 uscite, 0 → 15V, 2A, 105W, Cert. LAT
- Alimentatore da banco Aim-TTi, 3 uscite, 0 → 15V, 2A, 105W, Cert. ISO