Calibratore di pressione Druck, 7bar max, Certificazione ISO
- Codice RS:
- 229-8693
- Codice costruttore:
- DPI611-10G
- Costruttore:
- Druck
Al momento non disponibile
Siamo spiacenti, ma non sappiamo quando questo prodotto sarà di nuovo disponibile.
- Codice RS:
- 229-8693
- Codice costruttore:
- DPI611-10G
- Costruttore:
- Druck
Specifiche
Documentazione Tecnica
Normative
Dettagli prodotto
Trova prodotti simili selezionando uno o più attributi.
Seleziona tutto | Attributo | Valore |
|---|---|---|
| Marchio | Druck | |
| Calibrato | Certificazione ISO | |
| Seleziona tutto | ||
|---|---|---|
Marchio Druck | ||
Calibrato Certificazione ISO | ||
- Paese di origine:
- CN
Druck Pressure Calibrator, Data Logging, 270mm Length - DPI611-10G
This hand-held pressure calibrator is a high-precision tool designed for data logging. It combines pressure generation, signal measurement, and loop power, offering convenience, accuracy, and ease of use in a Compact design.
Features & Benefits
• Half the size of its predecessors, twice as accurate, and easier to use
• Generates pressure quickly, creates a 95% vacuum, and offers precise pressure control
• Digitally corrected pressure sensor provides high accuracy and stability over time
• Offers accurate electrical measurement and sourcing functions
• Features a touch screen, simplified navigation, and application-specific dashboard
• The adapter system makes leak-tight connections without the need for tools
• Streamlines calibration processes, reducing time and increasing efficiency
Applications
• Ideal for calibrating pressure instruments in industries such as automation, electronics, and mechanical engineering.
• Suitable for testing valve positioners, safety systems, and pressure switches.
• Used in conjunction with calibration management software for automated procedures and data logging.
Can it be used for calibrating pressure instruments in various industries?
Yes, it is versatile and suitable for calibrating pressure instruments in automation, electronics, and mechanical engineering sectors.
Will it help in automating calibration procedures?
Yes, it allows for automated calibration procedures, reducing the time and effort required for calibration tasks.
Is the pressure calibrator user-friendly?
Yes, it features a user-friendly Interface with a touch screen and simplified navigation, making it easy to operate even for less experienced users.
Link consigliati
- Calibratore di pressione Druck Certificazione ISO
- Calibratore di pressione Druck Certificazione ISO
- Calibratore di pressione Druck DPI 611 -1 bar, 7 bar max
- Calibratore di pressione Druck DPI 611, 300 psi max
- Calibratore di pressione Fluke Certificazione ISO
- Calibratore di pressione Druck DPI 611 -1 bar, 2 bar max
- Calibratore di pressione Fluke 30 psi Certificazione ISO
- Calibratore di pressione Fluke 150 psi Certificazione ISO

