Filo a crimpare Molex Femmina, Maschio 79758 Maschio, Femmina, lungh 150 mm Nero
- Codice RS:
- 188-8792
- Codice costruttore:
- 79758-0006
- Costruttore:
- Molex
Immagine rappresentativa della gamma
Al momento non disponibile
Non sappiamo se questo articolo tornerà in stock, RS intende rimuoverlo a breve dall'assortimento.
- Codice RS:
- 188-8792
- Codice costruttore:
- 79758-0006
- Costruttore:
- Molex
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
| Marchio | Molex | |
| Tipo prodotto | Filo a crimpare | |
| Connettore tipo A | Femmina, Maschio | |
| Serie | 79758 | |
| Connettore tipo B | Maschio, Femmina | |
| Lunghezza cavo | 150 mm | |
| Colore della guaina | Nero | |
| Standard/Approvazioni | UL 1007, UL 1015, UL 1061, UL 1571, UL 1516 | |
| Grandezza conduttore | 26 AWG | |
| Seleziona tutto | ||
|---|---|---|
Marchio Molex | ||
Tipo prodotto Filo a crimpare | ||
Connettore tipo A Femmina, Maschio | ||
Serie 79758 | ||
Connettore tipo B Maschio, Femmina | ||
Lunghezza cavo 150 mm | ||
Colore della guaina Nero | ||
Standard/Approvazioni UL 1007, UL 1015, UL 1061, UL 1571, UL 1516 | ||
Grandezza conduttore 26 AWG | ||
Molex Crimped Wire, Female-to-Female, 150mm Length - PicoBlade Series - 79758-0006
Use this crimped wire from Molex to securely attach components to your PCB. As there's no need for soldering, it lets you make quick and simple connections without the need for specialist tools. Each end has a female PicoBlade connector for ease of connection to compatible equipment. It has a Compact length of 150mm to prevent excess wiring for a tidy setup. This device is suitable for both wire-to-wire and wire-to-board applications, making it a versatile choice.
• Tin-plated phosphor bronze contacts are conductive and resistant to corrosion for a reliable connection
• Light weight of only 0.346g to minimise strain on your equipment
Applications
• Medical equipment
• Computer systems
Can I cut this crimped wire?
Yes, you can cut this crimped wire as needed to suit your setup and make neat wire-to-board connections.
Molex Pre-Crimped Leads
A range of pre-crimped leads for use with various connector systems and Ideal for use in prototype and pre-production requirements. These leads are crimped on both ends making them suitable for wire to wire applications. The leads can also be in half for use in wire to board applications. The cables are UL listed and MADE from high quality approved materials, they are also fully tested to decrease the time to market. These pre-crimped leads are available with female to female or male to male configurations with cable lengths of 150 mm and 300 mm
Molex Pre-Crimped Leads
Link consigliati
- Filo a crimpare Molex Femmina Femmina, lungh 150 mm Nero
- Filo a crimpare Molex Maschio Femmina, lungh 150 mm Nero
- Filo a crimpare Molex Maschio Maschio, lungh 150 mm Nero
- Filo a crimpare Molex Femmina Maschio, lungh 150 mm Nero
- Filo a crimpare Molex Connettore femmina 79758, lungh 150 mm Nero
- Filo a crimpare Molex Maschio Maschio, lungh 300 mm Nero
- Filo a crimpare Molex Femmina Maschio, lungh 300 mm Nero
- Filo a crimpare Molex Femmina Femmina, lungh 300 mm Nero