Cavo lightning StarTech.com Maschio Connettore per illuminazione Maschio/USB di tipo A, L. 1 m, col. Nero

Al momento non disponibile
Non sappiamo se questo articolo tornerà in stock, RS intende rimuoverlo a breve dall'assortimento.
Codice RS:
246-3384
Codice Distrelec:
302-52-608
Codice costruttore:
RUSB2ALT1MBC
Costruttore:
StarTech.com
Trova prodotti simili selezionando uno o più attributi.
Seleziona tutto

Marchio

StarTech.com

Tipo prodotto

Cavo lightning

Genere connettore A

Maschio

Connettore tipo A

Connettore per illuminazione

Genere connettore B

Maschio

Connettore tipo B

USB di tipo A

Lunghezza cavo

1 m

Colore della guaina

Nero

Distrelec Product Id

30252608

Materiale della guaina

Elastomero termoplastico

Serie

RUSB

Standard/Approvazioni

RoHS, RoHS

Versione USB

USB 2.0

Paese di origine:
CN

StarTech RUSB Series Lightning Cable, 1m Cable Length, Black Jacket - RUSB2ALT1MBC


This Lightning cable provides a wired connection between devices with a Lightning port and a host with a USB Type‑A receptacle, enabling data transfer and charging in desktop and mobile environments. It is intended for standard USB 2.0 interfaces, packaged in a black thermoplastic elastomer jacket that is compliant with RoHS directives and designed for general‑purpose connectivity.

Features and Benefits:


• USB 2.0 signalling supports data transfer and power delivery
• Male Lightning to male USB‑A connectors enable direct device‑to‑host connection
• Thermoplastic elastomer jacket offers increased flexibility during use
• 1m length provides manageable reach for desktop and bedside setups
• RoHS conformity reduces restricted‑substance content in the cable

Applications


• Suitable for connecting smartphones to laptops for file exchange
• Ideal for charging mobile devices from USB‑A power adapters
• Used with in‑car USB‑A ports for passenger device charging
• Can be used for synchronising device data with desktop systems
• Useful for replacing worn factory‑supplied charging leads

Which connector genders are present on this lead?


Both ends are male

one end presents a Lightning plug and the other a USB Type‑A plug for host connections.

What materials affect the cable’s handling characteristics?


The outer sheath is thermoplastic elastomer, chosen to provide flexibility and resistance to daily flexing and movement.

What compliance standard is referenced for restricted substances?


The cable meets RoHS requirements to limit specific hazardous materials in the assembly.

Which USB specification does the cable implement for throughput?


It follows USB 2.0 specifications for signalling and compatible data‑rate behaviour.

Link consigliati

Rimani aggiornato sulle novità di prodotto e sulle nostre offerte!

Indirizzo email

I dati personali forniti saranno trattati in linea con la nostra Politica sulla Privacy.