Adattatore Mini DisplayPort 1 x DVI, DVI StarTech.com, cavo da 900 mm 1920 x 1200 pixel
- Codice RS:
- 177-8812
- Codice Distrelec:
- 302-33-188
- Codice costruttore:
- MDP2DVIMM3BS
- Costruttore:
- StarTech.com
Al momento non disponibile
Non sappiamo se questo articolo tornerà in stock, RS intende rimuoverlo a breve dall'assortimento.
Alternativa
Prodotto al momento non disponibile. Ti suggeriamo la seguente alternativa.
Unità
18,81 €
(IVA esclusa)
22,95 €
(IVA inclusa)
- Codice RS:
- 177-8812
- Codice Distrelec:
- 302-33-188
- Codice costruttore:
- MDP2DVIMM3BS
- Costruttore:
- StarTech.com
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
| Marchio | StarTech.com | |
| Tipo prodotto | Adattatore | |
| Ingresso video | Mini DisplayPort | |
| Numero di uscite video | 1 | |
| Uscita video | DVI, DVI | |
| Lunghezza cavo | 900 mm | |
| Risoluzione massima | 1920 x 1200 pixel | |
| Distrelec Product Id | 30233188 | |
| Colore guaina | Nero | |
| Standard/Approvazioni | CE, FCC, RoHS | |
| Seleziona tutto | ||
|---|---|---|
Marchio StarTech.com | ||
Tipo prodotto Adattatore | ||
Ingresso video Mini DisplayPort | ||
Numero di uscite video 1 | ||
Uscita video DVI, DVI | ||
Lunghezza cavo 900 mm | ||
Risoluzione massima 1920 x 1200 pixel | ||
Distrelec Product Id 30233188 | ||
Colore guaina Nero | ||
Standard/Approvazioni CE, FCC, RoHS | ||
- Paese di origine:
- CN
MDP2DVIMM3BS Mini DisplayPort to DVI Cable
The MDP2DVIMM3BS 3ft. active Mini DisplayPort to DVI adapter cable lets you directly connect your Mini DP video source (such as any of your MacBook® or Microsoft® Surface™ Pro devices with mDP) directly to a nearby DVI monitor or projector, saving the expense of additional adapters while eliminating the clutter of excess cable.
For guaranteed compatibility with virtually any Mini DisplayPort output the active Mini DP to DVI adapter supports dual-mode (DP++) as well as single-mode DisplayPort signals. Unlike passive adapters, this ensures the MDP2DVIMM3BS can be used with graphics cards that are not capable of outputting multimode DP++ signals, such as ATI® Eyefinity cards.
Compatible with Intel® Thunderbolt™, when connected directly to a supporting DisplayPort over Thunderbolt™ I/O port, the adapter supports resolutions up to 1920 x 1200.
The MDP2DVIMM3BS is backed by a 2-year StarTech.com warranty and free lifetime technical support.
Features & Benefits
• Active Mini DisplayPort to DVI conversion
• 1x Male DisplayPort connector, 1x Male DVI connector
• Compatible with Intel® Thunderbolt™ devices that are capable of outputting a DisplayPort signal
• Supports resolutions up to 1920 x 1200
• Plug-and-play Installation
• Hassle-free installation with cable-style adapter enabling you to connect your Mini DisplayPort source directly to a DVI display with no additional video cable required
• Save upgrade costs by connecting your Mini DisplayPort computer to a DVI monitor or Projector
• Reduces clutter, with a short cable design
Applications
• Use with single-mode Mini DisplayPort video outputs that are not capable of outputting multimode DP++ signals, such as ATI® Eyefinity video cards
• Connect your DVI display device (monitor, projector) directly to a Mini DisplayPort output device
• Ideal for using your DVI monitor as a secondary display
Whats in the package?
• Active DisplayPort to DVI Adapter
Note
This adapter is not compatible for use with the Apple Cinema Display.
FAQs
Does this device also convert in the opposite direction?
Unfortunately no, this device has an intended source and an intended destination. Refer to the title of the webpage for this order.
Link consigliati
- Adattatore Mini DisplayPort 1 x DVI StarTech.com, cavo da 900 mm 1920 x 1200 pixel
- Adattatore Mini DisplayPort 1 x DVI StarTech.com, cavo da 1.8 m 1920 x 1200 pixel
- Adattatore Mini DisplayPort 1 x DVI StarTech.com, cavo da 130 mm 1920 x 1200 pixel
- Adattatore Mini DisplayPort 1 x DVI StarTech.com, cavo da 3 m 1920 x 1200 pixel
- Adattatore Mini DisplayPort 1 x DVI StarTech.com, cavo da 120 mm 1920 x 1200 pixel
- Adattatore Mini DisplayPort 3 x DVI HDMI StarTech.com, cavo da 150 mm 1920 x 1200 pixel
- Adattatore Mini DisplayPort 3 x DVI VGA StarTech.com, cavo da 150 mm 1920 x 1200 pixel
- Adattatore StarTech.com Porta display DVI 1920 x 1200 pixel