Adattatore Porta display 1 x DVI StarTech.com, cavo da 1.8 m 1920 x 1200 pixel

Al momento non disponibile
Non sappiamo se questo articolo tornerà in stock, RS intende rimuoverlo a breve dall'assortimento.

Alternativa

Prodotto al momento non disponibile. Ti suggeriamo la seguente alternativa.

Codice RS:
177-8815
Codice Distrelec:
302-33-118
Codice costruttore:
DP2DVIMM6BS
Costruttore:
StarTech.com
Trova prodotti simili selezionando uno o più attributi.
Seleziona tutto

Marchio

StarTech.com

Tipo prodotto

Adattatore

Ingresso video

Porta display

Numero di uscite video

1

Uscita video

DVI

Lunghezza cavo

1.8 m

Risoluzione massima

1920 x 1200 pixel

Distrelec Product Id

30233118

Colore guaina

Nero

Standard/Approvazioni

CE, RoHS, FCC

Paese di origine:
CN

DP2DVIMM6BS DisplayPort to DVI Cable


The DP2DVIMM6BS 6ft active DisplayPort to DVI converter cable lets you connect your DisplayPort-equipped desktop or laptop directly to a DVI monitor or projector with no additional adapters or cables required -- a cost-effective solution for enabling your new DisplayPort computer to work with an older VGA monitor or projector.

For guaranteed compatibility with virtually any DisplayPort output the active DisplayPort to DVI adapter supports multimode (DP++) as well as single-mode DisplayPort signals. Unlike passive adapters, this ensures the DP2DVIMM6BS can be used with graphics cards that are not capable of outputting multimode DP++ signals, such as ATI® Eyefinity cards.

Plus, because the converter cable supports video resolutions up to 1920x1200 you can convert a DisplayPort video source to DVI without sacrificing video quality.

The DP2DVIMM6BS is backed by a 2-year StarTech.com warranty and free lifetime technical support.

Features & Benefits


• Active DisplayPort to DVI conversion

• 1x Male DisplayPort connector, 1x Male DVI connector

• Supports resolutions up to 1920 x 1200

• Plug-and-play Installation

• Hassle-free installation with cable-style adapter enabling you to connect your DisplayPort source directly to a DVI display with no additional video cable required

• Save upgrade costs by connecting your DisplayPort computer to a DVI monitor or Projector

Applications


• Use with single-mode DisplayPort video outputs that are not capable of outputting multimode DP++ signals, such as ATI® Eyefinity video cards

• Connect your DVI display device (monitor, projector) directly to a DisplayPort output device

• Ideal for using your DVI monitor as a secondary display

What’s in the package?


• Active DisplayPort to DVI Adapter

Note


This adapter is not compatible for use with the Apple Cinema Display.

FAQs


Does this device also convert in the opposite direction?

Unfortunately no, this device has an intended source and an intended destination. Refer to the title of the webpage for this order.

Link consigliati

Rimani aggiornato sulle novità di prodotto e sulle nostre offerte!

Indirizzo email

I dati personali forniti saranno trattati in linea con la nostra Politica sulla Privacy.