Guaina termorestringente TE Connectivity Ø 51 mm, col. Trasparente, restringimento 2:1, L. 30m CGPT

Al momento non disponibile
Non sappiamo se questo articolo tornerà in stock, RS intende rimuoverlo a breve dall'assortimento.

Alternativa

Prodotto al momento non disponibile. Ti suggeriamo la seguente alternativa.

1 bobina da 38 metro/i

511,51 €

(IVA esclusa)

624,04 €

(IVA inclusa)

Codice RS:
873-9153
Codice costruttore:
CGPT-51/26-X-SP
Costruttore:
TE Connectivity
Trova prodotti simili selezionando uno o più attributi.
Seleziona tutto

Marchio

TE Connectivity

Tipo prodotto

Guaina termorestringente

Diametro manicotto

51 mm

Colore

Trasparente

Rapporto di restringimento

2:1

Lunghezza manicotto

30 m

Serie

CGPT

Ignifugo

No

Senza alogeni

Sì

Materiale

Poliolefina

Diametro retratto

26 mm

Standard/Approvazioni

ASTM D2671, CSA LR31929, IEC 243, Raychem RW-2059, UL Recognized E35586

Paese di origine:
CZ

CGPT Heat Shrink Tubing


Flexible, irradiated polyolefin tubing that is self-extinguishing as per UL 224 (excluding transparent tubing) and with a shrink ratio of 2:1 or 3:1. The tubing is resistant to most common solvents and chemicals. This heat-shrink tubing meets the most demanding resistance requirements normally encountered in an industrial context. There are many applications for the heat-shrink including strain relief, electrical insulation, and identification of cables and wires.

Features and Benefits


• Flexible polyolefin tubing

• Flame retardant (colours only)

• Extremely durable

• 2:1 and 3:1 shrink ratio meaning when heated the tubing shrinks to either half or a third of its original diameter

• Good resistance to chemicals and solvents

• Excellent physical and electrical performance

• Colour coded cables for easy identification

• Operating temperature -40°C to 135°C

• Heat shrink temperature: 80°C

What does a heat shrink ratio of 2:1 mean?

A ratio of 2:1 means when the tube is heated it shrinks to half of its original diameter.

What does a heat shrink ratio of 3:1 mean?

A ratio of 3:1 means when the tube is heated it shrinks to one third of its original diameter.

How can I shrink the tubing?

A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.

Remember to ensure all health and safety precautions have been taken prior to using a heating devise.

Link consigliati

Rimani aggiornato sulle novità di prodotto e sulle nostre offerte!

Indirizzo email

I dati personali forniti saranno trattati in linea con la nostra Politica sulla Privacy.