Morsettiera per circuiti stampati Phoenix Contact a 6 vie, 1 file, passo 10.16 mm, A innesto Vite

Immagine rappresentativa della gamma

Non disponibile
RS non distribuirà più questo prodotto.
Codice RS:
557-518
Codice costruttore:
1969412
Costruttore:
Phoenix Contact
Paese di origine:
PL
The Phoenix Contact PCB connector comes from the COMBICON Connectors XL product line. It features Cu alloy contact material for reliable conductivity and PA insulating material for durability. Designed for versatile environments, it operates efficiently within a temperature range of -40°C to 100°C, ensuring performance in extreme conditions.

Well known connection principle allows worldwide use

Low temperature rise thanks to maximum contact force

Allows connection of two conductors

Link consigliati