Multimetro Portatile Metrix True RMS
- Codice RS:
- 821-6815
- Codice costruttore:
- MTX3292
- Costruttore:
- Metrix
Fuori catalogo
- Codice RS:
- 821-6815
- Codice costruttore:
- MTX3292
- Costruttore:
- Metrix
Specifiche
Documentazione Tecnica
Normative
Dettagli prodotto
Trova prodotti simili selezionando uno o più attributi.
Seleziona tutto | Attributo | Valore |
|---|---|---|
| Marchio | Metrix | |
| Tipo prodotto | Multimetro | |
| Tipo di multimetro | Portatile | |
| True RMS | Sì | |
| Tipo di batteria | AA, NiMh | |
| Taratura | ISOCAL | |
| Altezza | 47.1 mm | |
| Lunghezza | 196 mm | |
| Frequenza massima | 5 MHz | |
| Peso | 570 g | |
| Larghezza | 90 mm | |
| Taratura | ISOCAL | |
| Seleziona tutto | ||
|---|---|---|
Marchio Metrix | ||
Tipo prodotto Multimetro | ||
Tipo di multimetro Portatile | ||
True RMS Sì | ||
Tipo di batteria AA, NiMh | ||
Taratura ISOCAL | ||
Altezza 47.1 mm | ||
Lunghezza 196 mm | ||
Frequenza massima 5 MHz | ||
Peso 570 g | ||
Larghezza 90 mm | ||
Taratura ISOCAL | ||
Esente
- Paese di origine:
- FR
MTX3292 and MTX3292B Series (ASYC IV) Recorder-Multimeter
MTX3292 and MTX3292B digital display multimeters are used in total safety within both electronics and electrical engineering. The MTX3292 provides direct measurement of the main electrical quantities they are compact, rugged leak proof and comfortable to hold. An easy to use multimeter with the strength being the HMI, Advanced measurement functions and the measurement help provided. A large LCD display, digital keyboard and lighting all in an IP67 casing.
Features and Benefits:
Large backlit colour graphical LCD, 320 x 240 PTS (70 x 52 mm)
Graphical display, monitoring, storage, specifications on 4 measurement levels (1 main and 3 secondary) simultaneously
Digital switch with lighting of main function keys (8 positions)
Storage: 1000 measurements
DC, AC and AC+DC voltage
DC, AC and AC+DC current
Frequency
Resistance and continuity
Diode test
Temperature with Pt100 / 1000 and K / J TC
Protection: IP67
Communication: IR / USB
Added Benefits:
Graphical display of the trends for each measurement function;Multiple analytical tools;Trace, cursors and zoom on the recordings;Recording of 10 sequences;Surveillance of the MIN/MAX and AVG data with relative time/date stamping and of voltage and current peaks;Storage of up to 1000 measurements;Contextual reminder of the connections;Normal USB communication or Bluetooth available options;IP67 Protection against water projection and dust, excellent for outdoor environments
Power Supply:
4 x Ni-MH batteries;100 Hours operation time on batteries with battery management;Multimeter operates whilst charging
What Is Included?
Multimeter;4 x Ni-MH rechargeable batteries, 2400 mAH 1.5 V;Cable 1.5 m long, straight/straight red;Cable 1.5 m long, straight/straight black;Red CAT IV 1 kV test probe;Black CAT IV 1 kV test probe;USB Optical cable + SX-DMM software;User guide on CD and paper start-up guide
Standards
IEC 61010-1, Cat III 1000 V, Cat IV 600 V, EN61326-1
Link consigliati
- Multimetro Portatile Metrix True RMS
- Multimetro Portatile Metrix LCD, CAT III/IV True RMS
- Multimetro Portatile Metrix MTX204 Digitale, CAT III True RMS
- Multimetro Portatile Metrix LCD LATCAL
- Multimetro Portatile Metrix Grafico a colori, CAT III/IV True RMS
- Multimetro Portatile Metrix LCD ISOCAL
- Multimetro Portatile Metrix MTX204 Digitale LATCAL
- Multimetro Portatile Metrix MTX204 Digitale ISOCAL

