Oscilloscopio RS PRO, Cert. ISO
- Codice RS:
- 138-0483
- Costruttore:
- RS PRO
- Codice RS:
- 138-0483
- Costruttore:
- RS PRO
Specifiche
Documentazione Tecnica
Normative
Dettagli prodotto
Trova prodotti simili selezionando uno o più attributi.
Seleziona tutto | Attributo | Valore |
|---|---|---|
| Marchio | RS PRO | |
| Calibrato | Certificazione ISO | |
| Seleziona tutto | ||
|---|---|---|
Marchio RS PRO | ||
Calibrato Certificazione ISO | ||
- Paese di origine:
- TW
RS PRO IDS-6000-U Series Digital Storage Oscilloscopes (DSO)
The RS PRO IDS-6052-U is a general purpose 2-channel Digital Storage Oscilloscope. This instrument has many great features including a
user-friendly menu tree operations, compact size, ergonomic design, USB host for PC connectivity and USB device port support.
RS PRO IDS-6000-U Series offers a 5.7 inch colour TFT LCD, dual sampling modes, 4 kpts record length, real-time sampling rate of 250 MSa/s and ET sampling rate of 25 GSa/s. It is designed to optimise balance of performance between memory length and sampling speed.
The RS PRO IDS-6052-U functionality and capability gives users a better measurement experience and is ideal for applications such as educational and industrial basic requirements in servicing, maintenance and production.
Features and Benefits
Typical Applications
Digital oscilloscopes are a complex and multi-functional electronic laboratory instrument used to capture, process, display and analyse the waveform and bandwidth of electronic signals. DSO versions have a memory to store waveforms and display them over a period of time. Oscilloscopes are used in a wide range of industries e.g.
FAQs
Are calibration options available for this series?
Yes, calibration versions are available for some markets.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
RS Pro
Supplied with
User manual, power cord, 70 MHz switchable passive probe (1 per channel)
Link consigliati
- Oscilloscopio RS PRO IDS6152A-U 150MHz, Cert. ISO
- Oscilloscopio con funz. di memorizzazione RS PRO IDS6052U 50MHz, Cert. ISO
- Oscilloscopio con funz. di memorizzazione RS PRO IDS1072B 70MHz, Cert. ISO
- Oscilloscopio con funz. di memorizzazione RS PRO IDS-2074E 70MHz, Cert. ISO
- Sonda per oscilloscopio Tektronix TCP202 Cert. ISO
- Oscilloscopio RS PRO, Cert. LAT
- Oscilloscopio Tektronix MDO3054 500MHz, Cert. ISO
- Oscilloscopio Tektronix MDO3012 100MHz, Cert. ISO

