Oscilloscopio Da banco Tektronix MSO44, 4 ch. analogici, 32 ch. digitali, 350MHz, Cert. LAT
- Codice RS:
- 229-2585
- Codice costruttore:
- MSO44 4-BW-350
- Costruttore:
- Tektronix
Al momento non disponibile
Siamo spiacenti, ma non sappiamo quando questo prodotto sarà di nuovo disponibile.
- Codice RS:
- 229-2585
- Codice costruttore:
- MSO44 4-BW-350
- Costruttore:
- Tektronix
Specifiche
Documentazione Tecnica
Normative
Dettagli prodotto
Trova prodotti simili selezionando uno o più attributi.
Seleziona tutto | Attributo | Valore |
|---|---|---|
| Marchio | Tektronix | |
| Calibrato | Certificazione LAT | |
| Seleziona tutto | ||
|---|---|---|
Marchio Tektronix | ||
Calibrato Certificazione LAT | ||
- Paese di origine:
- CN
Tektronix MSO44 4-BW-350, 4 Series MSO Mixed Signal Oscilloscope, 4 Channel, 350Mhz
With the largest display and highest available channel count in its class, the 4 Series offers unprecedented insight in a bench-friendly package. The 4 Series MSO sets a new expectation of how a scope should work. Outstanding details and up to 6 super-flexible channels with any channel that can show a waveform, spectrum, or both. Any input can be used to view eight digital channels by connecting a logic probe providing outstanding detail and accurate measurements on all channels. Every 4 Series MSO comes with industry-leading probes ensuring accurate measurements start with loading of just 3.9 pF and up to 1 GHz bandwidth. The TPP Series probes will be your go-to probes for everyday use Plus and additional 30+ probe options for current, high and low voltage differential, high and low voltage single ended, passive, power rail, logic and IsoVu isolated applications. Versatile and upgradeable to GET all the debug tools you need right away or add them when you need them - without having to send it back.
Included with your 4 Series MSO oscilloscope is:
• Four or six low-capacitance 10X passive probes (one per channel)
• 200 MHz models: TPP0250 250MHz probes
• 350 MHz & 500 MHz models: TPP0500B 500MHz probes
• 1 GHz or 1.5 GHz models: TPP1000 1GHz probes
• Probe accessory kit, Accessory pouch, Power cord
• Installation and safety manual in English, Japanese, and Simplified Chinese
• Calibration certificate documenting traceability to National Metrology Institute(s) and ISO9001/ISO17025 quality system registration
• 3-year warranty covering all parts and labour on the instrument. 1-year warranty, parts and labour, on included probes
Features and Benefits
• Award winning 13.3-inch HD colour display, pinch, tap, swipe capacitive touchscreen
• 6.1-inch (15.5cm) deep bench-friendly footprint
• Up to 6.25 GS/s sample rate on all analog and digital channels
• 31.25 or 62.5 Mpoints
• 4 or 6 FlexChannel inputs, providing 1 analog single input or 8 digital logic inputs with TLP058 probe
• 12-bit up to 16-bit (in hi-res mode) vertical resolution
• Bandwidth options of 200Mhz, 350Mhz, 500Mhz, 1Ghz or 1.5Ghz
• Decode and analysis options (see datasheet for all supported buses)
• Spectrum View Mixed Domain Analysis
• DVM/Freq Counter (free on registration)
• Upgradeable options of Bandwidth, Signal Generation, Automated Power Measurements, 3-Phase Power Measurements
• Software bundles for complete applications or individual application specific software options covering power, security, automotive, aerospace, compliance testing and multiple serial triggering options
• Enable remote-hybrid learning with TekScope™software and TekDrive collaborative workspace
Accessories
4 Series Accessories;RS Stock No. 1875460 SC4 - Soft Carry Case;RS Stock No. 1875475 RM4 - Rack Mount Kit;RS Stock No. 6978823 TEK-DPG - Deskew Pulse Generator Signal Source;Probes Options ;RS Stock No. 1875459 TLP058 Logic Probe;RS Stock No. 7962696 TCP0020 Current Probe;RS Stock No. 7810807 TCP0030A Current Probe;RS Stock No. 7527357 THDP0200 Differential Probe;RS Stock No. 7973396 TPP0250 Passive Probe;RS Stock No. 7973390 TPP0500B Passive Probe;RS Stock No. 7286759 TPP1000 Passive Probe;With over 30+ probe options for the 4 Series MSO see datasheet for full list or visit www.tek.com/en/products/oscilloscopes/4-series-mso;Software Options;STARTER, PRO and ULTIMATE Bundle options as well as over 30+ individual application options www.tek.com/en/products/oscilloscopes/4-series-mso;TekScope™ www.tek.com/en/products/software/tekscope-pc-analysis-software;TekDrive www.tek.com/en/products/software/tekdrive;Kickstart www.tek.com/en/products/keithley/keithley-control-software-bench-instruments/kickstart;For full list of accessories, application and software options, please see datasheet or visit www.tek.com/en/products/oscilloscopes/4-series-mso
Software Updates
Most Popular Software Options
STARTER, PRO and ULTIMATE Bundle options as well as over 30+ individual application options www.tek.com/en/products/oscilloscopes/4-series-mso
TekScope™ www.tek.com/en/products/software/tekscope-pc-analysis-software
TekDrive www.tek.com/en/products/software/tekdrive
Kickstart www.tek.com/en/products/keithley/keithley-control-software-bench-instruments/kickstart
For full list of accessories, application and software options, please see the datasheet and or visit www.tek.com/en/products/oscilloscopes/4-series-mso for additional technical documents, manuals, application notes and FAQ's.
Keep your instrument up to date and to enhance the functionality, please visit Tektronix website for the latest software updates at https://www.tek.com/en/products/software
Applications
Automotive
Embedded Design
Embedded Serial Bus Analysis
Power Measurements and Analysis
Electromagnetic Interference (EMI) Troubleshooting
Research & Development
IoT Design
Manufacturing test/troubleshooting
For a full list of technical documents, manuals, application notes and FAQ's visit www.tek.com/en/products/oscilloscopes/4-series-mso
Link consigliati
- Oscilloscopio Da banco Tektronix MSO44 32 ch. digitali Cert. ISO
- Oscilloscopio Da banco Tektronix MSO44 32 ch. digitali Cert. LAT
- Oscilloscopio Da banco Tektronix MSO44 32 ch. digitali Cert. LAT
- Oscilloscopio Da banco Tektronix MSO44 32 ch. digitali Cert. LAT
- Oscilloscopio Tektronix MDO3034 350MHz, Cert. LAT
- Oscilloscopio Tektronix MDO3032 350MHz, Cert. LAT
- Oscilloscopio Da banco Keysight Technologies MSOX4034A 16 ch. digitali Cert. LAT
- Oscilloscopio Tektronix MDO3034 350MHz, Cert. ISO

