Righello RS PRO in Acciaio, L. 900mm, Imperiale/Metrico
- Codice RS:
- 228-3503
- Costruttore:
- RS PRO
Al momento non disponibile
Siamo spiacenti, ma non sappiamo quando questo prodotto sarà di nuovo disponibile.
- Codice RS:
- 228-3503
- Costruttore:
- RS PRO
Specifiche
Documentazione Tecnica
Normative
Dettagli prodotto
Trova prodotti simili selezionando uno o più attributi.
Seleziona tutto | Attributo | Valore |
|---|---|---|
| Marchio | RS PRO | |
| Calibrato | Certificazione ISO | |
| Seleziona tutto | ||
|---|---|---|
Marchio RS PRO | ||
Calibrato Certificazione ISO | ||
Esente
- Paese di origine:
- US
RS PRO 262 Series Steel Ruler
These steel rulers from RS PRO are Ideal for using across a wide field of industries, by professionals and engineers. They are Ideal in assisting you in measuring or drawing straight lines.
This square end, straight edge ruler is MADE from high quality steel which means it is far more Durable than most standard plastic rulers. It has a non-glare satin chrome finish. The graduations are etched into the ruler by glass masters, ensuring both precision and accuracy.
These RS PRO metal rulers or rules are rigid, with both metric & imperial markings on either side of the ruler. They are available in different lengths, depending upon your requirements.
Features and Benefits
• Rigid Steel rule
• Square ended ruler
• Non-glare, satin chrome finish
• Manufactured using high quality steel
• Fully hardened and tempered
• Available in 3 different lengths
Ruler Markings
Front Face (Inch): 32nds, 64ths
Reverse Face (Metric): 1.0mm, 0.5mm
Standards
Conform to EEC-Class 1
Link consigliati
- Righello RS PRO in Acciaio Imperiale/Metrico
- Righello RS PRO in Acciaio Imperiale/Metrico
- Righello RS PRO in Acciaio Imperiale/Metrico
- Righello RS PRO in Acciaio Imperiale L. 1.2 m
- Righello RS PRO in Acciaio Imperiale L. 150 mm
- Righello RS PRO in Acciaio Imperiale L. 300 mm
- Righello RS PRO in Acciaio Metrico L. 300 mm
- Righello RS PRO in Acciaio Imperiale L. 600 mm
