RS PRO 265 Termostato No 10 A

Al momento non disponibile
Non sappiamo se questo articolo tornerà in stock, RS intende rimuoverlo a breve dall'assortimento.

Alternativa

Prodotto al momento non disponibile. Ti suggeriamo la seguente alternativa.

Unità

21,28 €

(IVA esclusa)

25,96 €

(IVA inclusa)

Codice RS:
265-1561
Costruttore:
RS PRO
Trova prodotti simili selezionando uno o più attributi.
Seleziona tutto

Marchio

RS PRO

Serie

265

Tipo prodotto

Termostato

Configurazione interruttore

No

Corrente di contatto

10 A

Tensione contatto

250 V

Standard/Approvazioni

CE, RoHS, UKCA

Gamma di impostazione della temperatura

0 to 60°C

Paese di origine:
CN

RS PRO 10 A, 250 V ac Mechanical Thermostat, Bi-Metallic, NO, 0°C to +60°C


We offer you the perfect solution covering a wide range of cooling applications with the RS PRO range of Thermostats. Some of the thermostats have been specifically designed for building automation, ventilation, and air-conditioning industries.

When reliability, energy efficiency and climate control are important for managing cooling systems RS PRO Thermostats are an excellent solution with a choice of thermostat types, switch function contacts, temperature ranges and terminal types.

Features & Benefits


  • Mechanical Thermostat

  • Bi-Metallic

  • 0°C to +60°C temperature range

  • NO Switch function contacts

  • Screw terminals

  • Contact voltage rating 250 V ac

  • Contact current rating 10 A

  • 35 mm DIN Rail mounting EN60715

  • IP20 Rated

  • CE, UKCA, RoHS

  • Weight 50 g

  • 100,000 Electrical cycles

  • Applications Type


  • Building automation

  • Air-conditioning industry

  • Ventilation plus many more

  • What is a Thermostat?


    Thermostats are something that we use everyday to monitor and control cooling and heating systems. The basic function of a thermostat is to maintain a preferred or target temperature called the Setpoint Temperature. This setpoint temperature could be ambient heat, air-conditioning temperature control, working to close any gaps between the current temperature and the required temperature within a specific environment.

    Why RS PRO?


    RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

    Link consigliati

    Rimani aggiornato sulle novità di prodotto e sulle nostre offerte!

    Indirizzo email

    I dati personali forniti saranno trattati in linea con la nostra Politica sulla Privacy.