- Codice RS:
- 753-8751
- Codice costruttore:
- QL355TP SII
- Costruttore:
- Aim-TTi
Prodotto non a stock - in consegna appena disponibile
Prezzo per Unità
1.605,00 €
(IVA esclusa)
1.958,10 €
(IVA inclusa)
Unità | Per unità |
---|---|
1 + | 1.605,00 € |
- Codice RS:
- 753-8751
- Codice costruttore:
- QL355TP SII
- Costruttore:
- Aim-TTi
Documentazione Tecnica
Normative
Non applicabile
- Paese di origine:
- GB
Dettagli prodotto
Alimentatori a uscita doppia e tripla serie QL
Gli alimentatori lineari regolati a uscita singola QL355 offrono prestazioni superiori, tra le quali precisione molto elevata e controllo digitale completo.
Più di 100 W per l'uscita principale
Gamme multiple a garanzia di maggiore flessibilità di corrente
Impostazione con immissione di dati numerici o rotella manuale
Diverse memorie non volatili
Terminali selezionabili di rilevamento remoto
Larghezza modulare compatta idonea per banchi o rack
Gamme multiple a garanzia di maggiore flessibilità di corrente
Impostazione con immissione di dati numerici o rotella manuale
Diverse memorie non volatili
Terminali selezionabili di rilevamento remoto
Larghezza modulare compatta idonea per banchi o rack
Aim-TTi QL Series II Series Bench Power Supply, 228 W Power Rating, 3 A / 0 to 3 A / 0 to 5 A Output Current - QL355TP-G
This programmable DC power supply by Aim-TTi, part of the QL Series II, features a power rating of 228 W and is ideal for various applications in the automation, electronics, electrical, and mechanical industries. With advanced user interfaces and multiple output ranges, this power supply offers unrivalled accuracy, stability, and noise performance.
Features & Benefits
• Digital bench power supply offering precision linear regulation with more than 100 watts per output
• Multiple voltage/current ranges for increased flexibility and accuracy
• Comprehensive protection features including OVP and OCP trips
• Remote or local sense capabilities for optimal load regulation
• Programmable via USB, RS232, LAN, or GPIB interfaces for easy control and monitoring
• Multiple voltage/current ranges for increased flexibility and accuracy
• Comprehensive protection features including OVP and OCP trips
• Remote or local sense capabilities for optimal load regulation
• Programmable via USB, RS232, LAN, or GPIB interfaces for easy control and monitoring
Applications
• Ideal for use in calibration tasks due to unparalleled precision
• Essential for critical applications in industries like telecoms due to low noise performance
• Suitable for powering logic and low voltage circuits with the auxiliary output
• Essential for critical applications in industries like telecoms due to low noise performance
• Suitable for powering logic and low voltage circuits with the auxiliary output
Can it be controlled remotely?
Yes, this power supply can be fully controlled remotely via USB, RS232, LAN, or GPIB interfaces.
Will it provide precise voltage and current settings?
Yes, with a resolution of up to 1mV for voltages and 0.1mA for currents, this power supply ensures accurate settings.
Is it suitable for various applications?
Yes, it is versatile and can be used in a wide range of industries including automation, electronics, and more.
Fornita con
Test del software di registrazione e sequenziamento bridge
- Controllo multi-strumento
- Registrazione in formato tabella e grafico
- Controllo temporizzato della sequenza su tutti gli strumenti e i canali
- Compatibile con USB, LAN e RS232
Specifiche
Attributo | Valore |
---|---|
Calibrato | Certificazione SIT |
Link consigliati
- Alimentatore da banco Aim-TTi, Certificazione SIT
- Alimentatore da banco Aim-TTi, Cert. ISO
- Alimentatore da banco Aim-TTi, 3 uscite, 0 → 35V, 3A, 105W, Cert. LAT
- Alimentatore da banco Aim-TTi QL355TP SII, 3 uscite, 0 → 35V, 3A, 228W
- Alimentatore da banco Aim-TTi, 1 uscita, 0 → 35V, 3A, 105W, Cert. LAT
- Alimentatore da banco Aim-TTi, 3 uscite, 0 → 15V, 2A, 105W, Cert. LAT
- Alimentatore da banco Aim-TTi, 1 uscita, 0 → 56V, 2A, 112W, Cert. LAT
- Alimentatore da banco Aim-TTi, 3 uscite, 0 → 15V, 2A, 105W, Cert. ISO