Misuratore di alimentazione Keithley serie 2600, 1 canali, ±200 mV to ±200 V, Isource ±100 nA to ±10 A 30W ISOCAL

Codice RS:
911-9223
Codice costruttore:
2611B
Costruttore:
Keithley
Trova prodotti simili selezionando uno o più attributi.
Seleziona tutto

Marchio

Keithley

Taratura

ISOCAL

Tipo prodotto

Misuratore di alimentazione

Serie

2600

Numero di canali

1

Gamma tensioni di source

±200 mV to ±200 V

Gamma corrente di source

±100 nA to ±10 A

Potenza di uscita

30 W

Taratura

ISOCAL

Intervallo misurazione resistenza

500 nΩ → 100 TΩ

Funzione source meter

Sorgente di corrente e tensione, Misura della tensione di resistenza della corrente

Paese di origine:
CN

Keithley Source Meter Series 2600B


Series 2600B Source Meter current/voltage source and measurement instruments are built from Keithley's 3rd generation SMU technology. Each tightly integrated instrument offers the capabilities of a precision power supply, true current source, 6½ digit DMM, arbitrary waveform generator, Pulse generator and electronic load. Series 2600B Source Meter models feature built-in Java-based test software which enables true plug & play I/V characterisation through any browser, on any computer, from anywhere in the world. Series 2600B is a family of powerful instruments with unique capabilities in testing components and devices across many applications including R&D, production test, education and QA/FA.

Features and Benefits:


• 4-quadrant voltage/current source and measure with 6½ digit resolution (2-line VFD display)

• Choose model from series offering exceptional dynamic range, 10A Pulse to 0.1fA and 200V to 100nV

• Built-in Java-based test software

• Test Script Processing (TSP) technology embeds complete test programs for best-in-class system-level throughput

• TSP-Link expansion technology for multi-channel parallel test without a mainframe

• USB 2.0, LXI-C, GPIB, RS-232 and digital I/O interfaces

• Software drivers and development/debug tools supplied

• Model choice includes lower specification (2604B, 2614B, 2634B) instruments

Typical Applications:


• Semiconductor Structures

- Wafers / Thin films

• Nanomaterials and Devices

- Graphene / Carbon Nanotubes/ Nanowires /Low Power nanostructures

• Discrete and Passive Components

- Resistors / diodes / Zener Diodes / LEDs, disk drive heads, sensors

- small signal bipolar junction transistors (BJT’s), Field Effective Transistors

(FET’s)

• Organic Materials and Devices

- E-links / Printable Electronics

• Material Characterization

- Resistivity / Hall Effect

Keithley Power Supplies


Supplied with

Operator and programming manuals, low noise Triax cable 2m (6.6ft) with alligator clip, mating screw Terminal connectors with strain relief and covers, TSP-Link/Ethernet cable (2 per unit), TSP Express software tool (embedded), Test Script Builder software (on CD), LabVIEW driver

Link consigliati

Rimani aggiornato sulle novità di prodotto e sulle nostre offerte!

Indirizzo email

I dati personali forniti saranno trattati in linea con la nostra Politica sulla Privacy.