Misuratore di alimentazione Keithley serie 2600, 1 canali, ±200 mV to ±200 V, Isource ±100 nA to ±10 A 30W ISOCAL
- Codice RS:
- 911-9229
- Codice costruttore:
- 2611B
- Costruttore:
- Keithley
Fuori catalogo
- Codice RS:
- 911-9229
- Codice costruttore:
- 2611B
- Costruttore:
- Keithley
Specifiche
Documentazione Tecnica
Normative
Dettagli prodotto
Trova prodotti simili selezionando uno o più attributi.
Seleziona tutto | Attributo | Valore |
|---|---|---|
| Marchio | Keithley | |
| Tipo prodotto | Misuratore di alimentazione | |
| Serie | 2600 | |
| Numero di canali | 1 | |
| Gamma tensioni di source | ±200 mV to ±200 V | |
| Gamma corrente di source | ±100 nA to ±10 A | |
| Potenza di uscita | 30 W | |
| Taratura | ISOCAL | |
| Intervallo misurazione resistenza | 500 nΩ → 100 TΩ | |
| Funzione source meter | Sorgente di corrente e tensione, Misura della tensione di resistenza della corrente | |
| Taratura | ISOCAL | |
| Seleziona tutto | ||
|---|---|---|
Marchio Keithley | ||
Tipo prodotto Misuratore di alimentazione | ||
Serie 2600 | ||
Numero di canali 1 | ||
Gamma tensioni di source ±200 mV to ±200 V | ||
Gamma corrente di source ±100 nA to ±10 A | ||
Potenza di uscita 30 W | ||
Taratura ISOCAL | ||
Intervallo misurazione resistenza 500 nΩ → 100 TΩ | ||
Funzione source meter Sorgente di corrente e tensione, Misura della tensione di resistenza della corrente | ||
Taratura ISOCAL | ||
- Paese di origine:
- CN
Keithley Source Meter Series 2600B
Series 2600B Source Meter current/voltage source and measurement instruments are built from Keithley's 3rd generation SMU technology. Each tightly integrated instrument offers the capabilities of a precision power supply, true current source, 6½ digit DMM, arbitrary waveform generator, Pulse generator and electronic load. Series 2600B Source Meter models feature built-in Java-based test software which enables true plug & play I/V characterisation through any browser, on any computer, from anywhere in the world. Series 2600B is a family of powerful instruments with unique capabilities in testing components and devices across many applications including R&D, production test, education and QA/FA.
Features and Benefits:
• 4-quadrant voltage/current source and measure with 6½ digit resolution (2-line VFD display)
• Choose model from series offering exceptional dynamic range, 10A Pulse to 0.1fA and 200V to 100nV
• Built-in Java-based test software
• Test Script Processing (TSP) technology embeds complete test programs for best-in-class system-level throughput
• TSP-Link expansion technology for multi-channel parallel test without a mainframe
• USB 2.0, LXI-C, GPIB, RS-232 and digital I/O interfaces
• Software drivers and development/debug tools supplied
• Model choice includes lower specification (2604B, 2614B, 2634B) instruments
Typical Applications:
• Semiconductor Structures
- Wafers / Thin films
• Nanomaterials and Devices
- Graphene / Carbon Nanotubes/ Nanowires /Low Power nanostructures
• Discrete and Passive Components
- Resistors / diodes / Zener Diodes / LEDs, disk drive heads, sensors
- small signal bipolar junction transistors (BJTs), Field Effective Transistors
(FETs)
• Organic Materials and Devices
- E-links / Printable Electronics
• Material Characterization
- Resistivity / Hall Effect
Keithley Power Supplies
Supplied with
Operator and programming manuals, low noise Triax cable 2m (6.6ft) with alligator clip, mating screw Terminal connectors with strain relief and covers, TSP-Link/Ethernet cable (2 per unit), TSP Express software tool (embedded), Test Script Builder software (on CD), LabVIEW driver
Link consigliati
- Misuratore di alimentazione Keithley serie 2600 ±200 mV to ±200 V, Isource ±100 nA to ±10 A 30W
- Misuratore di alimentazione Keithley serie 2600 ±200 mV to ±200 V, Isource ±100 nA to ±10 A 30W ISOCAL
- Misuratore di alimentazione Keithley serie 2600 ±200 mV to ±200 V, Isource ±100 nA to ±10 A 60W
- Misuratore di alimentazione Keithley serie 2600 ±200 mV to ±200 V, Isource ±1 nA to ±10 A 60W
- Misuratore di alimentazione Keithley serie 2600 ±200 mV to ±200 V, Isource ±100 nA to ±10 A 60W
- Misuratore di alimentazione Keithley serie 2600 ±200 mV to ±200 V, Isource ±1 nA to ±10 A 60W LATCAL
- Misuratore di alimentazione Keithley serie 2600 ±200 mV to ±200 V, Isource ±100 nA to ±10 A 60W LATCAL
- Misuratore di alimentazione Keithley serie 2600 ±200 mV to ±200 V, Isource ±1 nA to ±10 A 60W ISOCAL

