Oscilloscopio Portatile Fluke ScopeMeter III, 100 MHz 2 canali LATCAL

Al momento non disponibile
Non sappiamo se questo articolo tornerà in stock, RS intende rimuoverlo a breve dall'assortimento.
Codice RS:
230-5746
Codice costruttore:
FLUKE-190-102-III-S
Costruttore:
Fluke
Trova prodotti simili selezionando uno o più attributi.
Seleziona tutto

Marchio

Fluke

Tipo prodotto

Oscilloscopio

Tipo di oscilloscopio

Portatile

Serie

ScopeMeter III

Larghezza di banda

100 MHz

Numero di canali

2

Taratura

LATCAL

Altezza

192 mm

Tipo di interfaccia

USB

Lunghezza

265 mm

Base dei tempi massima

4 s/div

Base dei tempi minima

4 ms/div

Numero di modello

Fluke 190-102/S

Sorgente di alimentazione

Batteria

Tempo di salita

3.5 ns

Risoluzione verticale

8 bit

Larghezza

70 mm

Taratura

LATCAL

Paese di origine:
RO

Fluke ScopeMeter III Series Oscilloscope, 100 MHz Bandwidth, 30 kpts Memory Depth - FLUKE-190-102-III-S


This oscilloscope is a portable digital storage solution designed for professionals in various technical fields. With a bandwidth of 100MHz, it provides essential functionality in a Compact form factor, measuring 265 x 192 x 70 mm and weighing just 2.1kg. This device features two analogue and two digital channels, allowing for comprehensive signal analysis in a variety of applications.

Features & Benefits


• High sample rate of 2.5 Gsps enables accurate signal capture
• Integrated USB Interface facilitates data transfer and connectivity
• Battery-operated design ensures mobility and convenience
• Fast minimum time base of 5 ns/div for precise measurements
• Input impedance of 1 MΩ for compatibility with diverse circuits

Applications


• Used for evaluating electronic circuits in R&D environments
• Ideal for troubleshooting and testing in electrical engineering
• Effective in automation systems for signal analysis
• Suitable for mechanical system diagnostics and performance measurement

What power source does this equipment utilise for operation?


It operates on a rechargeable Li-ion battery, providing portability for fieldwork and on-site testing.

How does the memory depth influence performance during measurements?


The 30 kpts memory depth enables extended recording of signal data, which is Crucial for capturing transient events or long-duration signals.

What is the significance of having both analogue and digital channels?


The combination allows for comprehensive signal analysis, where users can observe both real-time waveforms and their digital counterparts simultaneously.

Can the stored data be easily transferred to a computer?


Yes, the USB Interface allows for straightforward data transfer to computers for further analysis and reporting.

Link consigliati

Rimani aggiornato sulle novità di prodotto e sulle nostre offerte!

Indirizzo email

I dati personali forniti saranno trattati in linea con la nostra Politica sulla Privacy.